AK-300155-010-S | DIGITUS
USB 2.0 connection line, USB plug type C to USB plug type C, 1 m, black, AK-300155-010-S
Order No.: 13M5139
EAN: 4016032455288
MPN:
AK-300155-010-S
Unit Price (€ / pc.)
7.9254 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
5 pcs.
7.4851 €
10 pcs.
7.0448 €
25 pcs.
6.6045 €
50 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, AK-300155-010-S, DIGITUS
The AK-300155-010-S is a USB Type-C connection cable for connecting external USB devices to the USB host. This product has a high speed USB data transfer rate up to 480 Mbps and can be used in both directions.
Technical specifications
Connection (1) | USB plug type C | |
Connection (2) | USB plug type C | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 1 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |