AK-300203-018-S | DIGITUS

USB 3.0 extension cable, USB plug type A to USB socket type A, 1.8 m, black, AK-300203-018-S

Order No.: 13M4886
EAN: 4016032283355
MPN:
AK-300203-018-S
AK-300203-018-S DIGITUS USB Cables
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 16 pcs.
Available in 7 Days: 3,542 pcs.
Leadtime: On Request **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.2241 €
50 pcs.
4.5934 €
100 pcs.
4.4030 €
500 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, AK-300203-018-S, DIGITUS

USB 3.0 extension cable for extension of USB cables or devices (with USB A plug), type A M/F, 1.8 m, black.

Features

  • The dense screening allows a reliable and fast connection of external USB 3.0 devices with the PC, even over longer distances
  • Data transer rate up to 5 Gbps (super-speed)
Technical specifications
USB Standard USB 3.0
Connection (1) USB Stecker Typ A
Connection (2) USB Buchse Typ A
Cable length 1.8 m
Colour schwarz
Data transmission rate 5000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes