AK-300210-007-S | DIGITUS

USB 3.1 extension cable, USB plug type C to USB socket type C, 0.7 m, black, AK-300210-007-S

Order No.: 13M3219
EAN: 4016032451129
MPN:
AK-300210-007-S
AK-300210-007-S DIGITUS USB Cables Image 1
AK-300210-007-S DIGITUS USB Cables Image 2
AK-300210-007-S DIGITUS USB Cables Image 3
AK-300210-007-S DIGITUS USB Cables Image 4
Image may differ
Unit Price (€ / pc.)
8.7346 € *
Available: 0 pcs.
Available in 7 Days: 2,915 pcs.
Leadtime: On Request **
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
5 pcs.
8.4609 €
10 pcs.
8.1872 €
25 pcs.
7.9254 €
50 pcs.
7.6517 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, AK-300210-007-S, DIGITUS

This USB type-C extension cable allows to extend the usage distance of the type C interface at the tablet, smartphone or at the docking station. Type C M/F, 0.7 m, Gen 2, 5 A, 10 GB, 3.1 version, black.

Features

  • Support for Video/Audio up to 4K (4096x2304, 30fps)
  • USB 3.1 data transfer rate up to 10 Gbps, Superspeed+
  • One cable for data transfer, charging and video/audio enjoyment
Technical specifications
Connection (1) USB Stecker Typ C
Connection (2) USB Buchse Typ C
Colour schwarz
Cable length 0.7 m
USB Standard USB 3.1
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes