AK-300310-002-S | DIGITUS

USB 2.0 adapter cable, mini USB plug type B to USB socket type A, 0.2 m, black, AK-300310-002-S

Order No.: 13M4895
EAN: 4016032324034
MPN:
AK-300310-002-S
AK-300310-002-S DIGITUS USB Cables
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 167 pcs.
Available in 7 Days: 3,006 pcs.
Leadtime: On Request **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0825 €
50 pcs.
1.9278 €
100 pcs.
1.8088 €
500 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, AK-300310-002-S, DIGITUS

USB 2.0 adapter cable, OTG, type mini B - A, M/F, 0.2 m, USB 2.0 compatible, black. Direct data exchange between 2 devices without using a PC. USB connection can be added to your digital camera. The connected devices must be OTG (On-The-Go) compatible.

Technical specifications
USB Standard USB 2.0
Connection (1) Mini-USB Stecker Typ B
Connection (2) USB Buchse Typ A
Cable length 0.2 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes