AK-300316-001-S | DIGITUS
USB 2.0 adapter cable, USB plug type C to micro USB jack type B, 0.15 m, black, AK-300316-001-S
Order No.: 13M4900
EAN: 4016032368793
MPN:
AK-300316-001-S
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.2594 €
50 pcs.
5.7477 €
100 pcs.
5.4145 €
500 pcs.
4.8552 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, AK-300316-001-S, DIGITUS
Adapter cable to connect devices with USB type-C interface (Smartphone, Tablet, Notebook) with your existing USB micro B cable to the PC or USB-Charger. Type C - micro B, M/F, 0.1 m, 3 A, 480 MB, 2.0 version, black.
Features
- High speed data transmission up to 480 Mbit/s
- Downward compatible to USB 2.0 and 1.1
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | Micro-USB Buchse Typ B | |
Cable length | 0.15 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |