AK-300341-005-W | DIGITUS
USB 2.0 connection cable, USB plug type C to USB plug type C, 0.5 m, white, AK-300341-005-W
Order No.: 13M5235
EAN: 4016032495789
MPN:
AK-300341-005-W
Unit Price (€ / pc.)
6.6521 € *
Available: 1 pcs.
Available in 7 Days: 864 pcs.
Leadtime: On Request **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
5 pcs.
6.2713 €
10 pcs.
6.0690 €
25 pcs.
5.8786 €
50 pcs.
5.4740 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, AK-300341-005-W, DIGITUS
Reliable and easy connection to your USB-C devices with your PC thanks to the soft and flexible silicone cable. Data transfer rate of 480 Mbits/s for synchronization, data transfer and a power delivery specification of 60 W for charging.
Features
- The cable remains tangle-free even after frequent bending, twisting and kinking, giving you stress-free use
- With an estimated service life of up to 25,000 bends, our cable is extremely hard-wearing and remains reliable even with intensive use
- Includes cable tie/cable loop for neat and tidy storage
- Supports the USB power delivery function with 20 V, 3 A and 60 W
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ C | |
Cable length | 0.5 m | |
Colour | weiß | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |