AK-300342-005-S | DIGITUS
USB 3.2 connection cable, USB plug type C to USB plug type C, 0.5 m, black, AK-300342-005-S
Order No.: 13M5208
EAN: 4016032496069
MPN:
AK-300342-005-S
Unit Price (€ / pc.)
23.1336 € *
Available: 1 pcs.
Available in 7 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
23.13 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1336 €
5 pcs.
21.8484 €
10 pcs.
20.5632 €
25 pcs.
19.2780 €
50 pcs.
17.9928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, AK-300342-005-S, DIGITUS
Reliable and easy connection to your USB-C devices with your PC thanks to the soft and flexible silicone cable. Data transfer rates of 10 Gbits/s for synchronization and data transfer, a 4K screen resolution and a power delivery specification of 100W for charging are possible with this high-quality cable.
Features
- Soft and high-quality silicone gel material for durability and flexibility
- Hardly any tangles or kinks: The cable remains tangle-free even after frequent bending, twisting and kinking, giving you stress-free use
- Outstanding durability: With an estimated service life of up to 10,000 bends, our cable is extremely hard-wearing and remains reliable even with intensive use
- Includes cable tie/cable loop for neat and tidy storage
Technical specifications
USB Standard | USB 3.2 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ C | |
Cable length | 0.5 m | |
Colour | schwarz | |
Data transmission rate | 10000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |