AK-300342-010-S | DIGITUS
USB 3.2 connection cable, USB plug type C to USB plug type C, 1 m, black, AK-300342-010-S
Order No.: 13M5209
EAN: 4016032496076
MPN:
AK-300342-010-S
Unit Price (€ / pc.)
26.0729 € *
Available: 1 pcs.
Available in 7 Days: 988 pcs.
Leadtime: On Request **
Total Price:
26.07 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0729 €
5 pcs.
24.6211 €
10 pcs.
23.1693 €
25 pcs.
21.7175 €
50 pcs.
20.2776 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, AK-300342-010-S, DIGITUS
Fast charging and synchronization with the high-quality and soft silicone connection cable. 4K video transmission is possible with USB version 3.2 Gen2.
Features
- Soft and high-quality silicone gel material for durability and flexibility
- Hardly any tangles or kinks: The cable remains tangle-free even after frequent bending, twisting and kinking, giving you stress-free use
- Outstanding durability: With an estimated service life of up to 10,000 bends, our cable is extremely hard-wearing and remains reliable even with intensive use
- Includes cable tie/cable loop for neat and tidy storage
Technical specifications
USB Standard | USB 3.2 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ C | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 10000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |