AK-300343-008-S | DIGITUS

USB4 connection cable, USB plug type C to USB plug type C, 1 m, black, AK-300343-008-S

Order No.: 13M5147
EAN: 4016032481089
MPN:
AK-300343-008-S
AK-300343-008-S DIGITUS USB Cables Image 1
AK-300343-008-S DIGITUS USB Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.5965 € *
Available: 2 pcs.
Available in 7 Days: 19 pcs. - if ordered today
Total Price:
26.60 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5965 €
5 pcs.
24.9424 €
10 pcs.
23.2764 €
25 pcs.
21.6104 €
50 pcs.
19.9444 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, AK-300343-008-S, DIGITUS

The 3rd generation USB 4.0 cable is the all-rounder among cables. Thanks to the Thunderbolt 3 protocol, PCI Express, DisplayPort and host-to-host transmissions can be realized. You can use this cable to transfer audio/video signals, data and power. The data transfer speed is 40 Gbit/s, which is 8x faster than USB 3.0 (5 Gbit/s), 4x faster than USB 3.1 (10 Gbit/s) and 2x faster than USB 3.2 (20 Gbit/s). This allows you to transfer large data such as movies and music within seconds. The video signals are transmitted in max. 8K at a refresh rate of 60 Hz. In addition, the resolutions 5K (5120 x 2880) at 60 Hz. and 4K (3840 x 2160) @60Hz. (dual mode possible) are also supported. Thanks to USB Power Delivery Revision 3.1, the fast charging function is guaranteed. With the corresponding charger, you can charge your smart devices with max. 240 W (5 A / 48 V) in a short time. The USB Type-C interface enables broad compatibility with devices with this connection.

Technical specifications
Filter Property Value
USB Standard USB4
Connection (1) USB plug type C
Connection (2) USB plug type C
Cable length 1 m
Colour black
Data transmission rate 40000000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes