AK-300344-010-S | DIGITUS
USB4 connection cable, USB plug type C to USB plug type C, 1 m, black, AK-300344-010-S
Order No.: 13M5212
EAN: 4016032496106
MPN:
AK-300344-010-S
Unit Price (€ / pc.)
30.3331 € *
Available: 2 pcs.
Available in 7 Days: 1,069 pcs.
Leadtime: On Request **
Total Price:
30.33 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3331 €
5 pcs.
28.6433 €
10 pcs.
26.9535 €
25 pcs.
25.2756 €
50 pcs.
23.5977 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, AK-300344-010-S, DIGITUS
Reliable and easy connection to your USB-C devices with your PC thanks to the soft and flexible silicone cable. Data transfer rates of 40 Gbits/s for synchronization and data transfer, an 8K screen resolution and a power delivery specification of 240W for charging are possible with this high-quality all-rounder cable.
Features
- Soft and high-quality silicone gel material for durability and flexibility
- Hardly any tangles or kinks: The cable remains tangle-free even after frequent bending, twisting and kinking, giving you stress-free use
- Outstanding durability: With an estimated service life of up to 10,000 bends, our cable is extremely hard-wearing and remains reliable even with intensive use
- Includes cable tie/cable loop for neat and tidy storage
Technical specifications
USB Standard | USB4 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ C | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 40000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |