AK-600108-005-W | DIGITUS
USB 2.0 connection cable, lightning plug to USB plug type A, 0.5 m, white, AK-600108-005-W
Order No.: 13M5215
EAN: 4016032495871
MPN:
AK-600108-005-W
Unit Price (€ / pc.)
28.7742 € *
Available: 1 pcs.
Available in 7 Days: 1,079 pcs.
Leadtime: On Request **
Total Price:
28.77 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7742 €
5 pcs.
27.1677 €
10 pcs.
25.5731 €
25 pcs.
23.9785 €
50 pcs.
22.3720 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, AK-600108-005-W, DIGITUS
Reliable and easy connection to your USB-C devices with your PC thanks to the soft and flexible silicone cable. Data transfer rate of 480 Mbits/s for synchronization, data transfer and a power delivery specification of 12W for charging.
Features
- Soft and high-quality silicone gel material for durability and flexibility
- Hardly any tangles or kinks: The cable remains tangle-free even after frequent bending, twisting and kinking, giving you stress-free use
- Outstanding durability: With an estimated service life of up to 25,000 bends, our cable is extremely hard-wearing and remains reliable even with intensive use
- Includes cable tie/cable loop for neat and tidy storage
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | Lightning Stecker | |
Connection (2) | USB Stecker Typ A | |
Cable length | 0.5 m | |
Colour | weiß | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |