AK-600108-020-S | DIGITUS
USB 2.0 connection cable, lightning plug to USB plug type A, 2 m, black, AK-600108-020-S
Order No.: 13M5218
EAN: 4016032495901
MPN:
AK-600108-020-S
Unit Price (€ / pc.)
34.5100 € *
Available: 1 pcs.
Available in 7 Days: 1,251 pcs.
Leadtime: On Request **
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5100 €
5 pcs.
32.5822 €
10 pcs.
30.6663 €
25 pcs.
28.7623 €
50 pcs.
26.8464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, AK-600108-020-S, DIGITUS
Reliable and easy connection to your USB-C devices with your PC thanks to the soft and flexible silicone cable. Data transfer rate of 480 Mbits/s for synchronization, data transfer and a power delivery specification of 12W 5V /2.4A for charging.
Features
- Soft and high-quality silicone gel material for durability and flexibility
- Hardly any tangles or kinks: The cable remains tangle-free even after frequent bending, twisting and kinking, giving you stress-free use
- Outstanding durability: With an estimated service life of up to 25,000 bends, our cable is extremely hard-wearing and remains reliable even with intensive use
- Includes cable tie/cable loop for neat and tidy storage
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | Lightning Stecker | |
Connection (2) | USB Stecker Typ A | |
Cable length | 2 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |