AK-600108-020-W | DIGITUS

USB 2.0 connection cable, lightning plug to USB plug type A, 2 m, white, AK-600108-020-W

Order No.: 13M5219
EAN: 4016032495918
MPN:
AK-600108-020-W
AK-600108-020-W DIGITUS USB Cables
Image may differ
Unit Price (€ / pc.)
34.5100 € *
Available: 1 pcs.
Available in 7 Days: 1,117 pcs.
Leadtime: On Request **
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5100 €
5 pcs.
32.5822 €
10 pcs.
30.6663 €
25 pcs.
28.7623 €
50 pcs.
26.8464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, AK-600108-020-W, DIGITUS

Reliable and easy connection to your USB-C devices with your PC thanks to the soft and flexible silicone cable. Data transfer rate of 480 Mbits/s for synchronization, data transfer and a power delivery specification of 12W 5V /2.4A for charging.

Features

  • Soft and high-quality silicone gel material for durability and flexibility
  • Hardly any tangles or kinks: The cable remains tangle-free even after frequent bending, twisting and kinking, giving you stress-free use
  • Outstanding durability: With an estimated service life of up to 25,000 bends, our cable is extremely hard-wearing and remains reliable even with intensive use
  • Includes cable tie/cable loop for neat and tidy storage
Technical specifications
USB Standard USB 2.0
Connection (1) Lightning Stecker
Connection (2) USB Stecker Typ A
Cable length 2 m
Colour weiß
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes