AK-600110-010-W | DIGITUS

USB 2.0 connection cable, lightning plug to USB plug type C, 1 m, white, AK-600110-010-W

Order No.: 13M5223
EAN: 4016032495970
MPN:
AK-600110-010-W
AK-600110-010-W DIGITUS USB Cables
Image may differ
Unit Price (€ / pc.)
31.5826 € *
Available: 2 pcs.
Available in 7 Days: 1,119 pcs.
Leadtime: On Request **
Total Price:
31.58 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5826 €
5 pcs.
29.8214 €
10 pcs.
28.0602 €
25 pcs.
26.3228 €
50 pcs.
24.5616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, AK-600110-010-W, DIGITUS

Reliable and easy connection to your USB-C devices with your PC thanks to the soft and flexible silicone cable. Data transfer rate of 480 Mbits/s for synchronization, data transfer and a power delivery specification of 60W for charging.

Features

  • Soft and high-quality silicone gel material for durability and flexibility
  • Hardly any tangles or kinks: The cable remains tangle-free even after frequent bending, twisting and kinking, giving you stress-free use
  • Outstanding durability: With an estimated service life of up to 25,000 bends, our cable is extremely hard-wearing and remains reliable even with intensive use
  • Includes cable tie/cable loop for neat and tidy storage
Technical specifications
USB Standard USB 2.0
Connection (1) Lightning Stecker
Connection (2) USB Stecker Typ C
Cable length 1 m
Colour weiß
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes