DA-70159 | DIGITUS

USB 2.0 adapter cable, USB plug type A to 4 x RS232, 1.5 m, black, DA-70159

Order No.: 13M1556
EAN: 4016032308539
MPN:
DA-70159
DA-70159 DIGITUS USB Cables Image 1
DA-70159 DIGITUS USB Cables Image 2
Image may differ
Unit Price (€ / pc.)
53.1216 € *
Available: 0 pcs.
Available in 7 Days: 587 pcs.
Leadtime: 3 Weeks **
Total Price:
53.12 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1216 €
5 pcs.
48.6948 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB 2.0, DA-70159, DIGITUS

The elegant way to connect serial devices like weather stations, sensors, motor controls, set-top-boxes, gaming consoles, etc. via USB. The high compatibility guarantees transfer rates from more than 1Mbps.

Features

  • Data transfer rates of over 1 Mbps
  • Enables the transfer of data between a PC and four serial devices (machine controls, modems, sensors, and so on)
  • Easy connection of four serial devices at once via USB
  • Support remote wake-up and power management
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) 4 x RS232
Cable length 1.5 m
Colour schwarz
Data transmission rate 1000000 mb/s
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes