DA-70166 | DIGITUS
USB 2.0 adapter cable, USB plug type C to D-Sub plug, 1 m, black, DA-70166
Order No.: 13M4947
EAN: 4016032435129
MPN:
DA-70166
Unit Price (€ / pc.)
25.2161 € *
Available: 3 pcs.
Available in 7 Days: 463 pcs.
Leadtime: 5 Weeks **
Total Price:
25.22 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2161 €
5 pcs.
23.7286 €
10 pcs.
22.2411 €
25 pcs.
20.7536 €
50 pcs.
19.2661 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, DA-70166, DIGITUS
USB Type C 2.0 to serial Converter, DSUB 9M 1m cable length, FTDI chipset. The DIGITUS® USB Type-C™ serial adapter is a practical solution for serial connectivity.
Features
- Enables the transfer of data between a PC and serial devices (machine controls, modems, sensors, and so on)
- Data transfer rate up to 480 Mbps (High-Speed)
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | D-Sub Stecker | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |