DA-73105 | DIGITUS

USB 3.0 extension cable, USB plug type A to USB socket type A, 10 m, black, DA-73105

Order No.: 13M1559
EAN: 4016032457480
MPN:
DA-73105
DA-73105 DIGITUS USB Cables Image 1
DA-73105 DIGITUS USB Cables Image 2
DA-73105 DIGITUS USB Cables Image 3
Image may differ
Unit Price (€ / pc.)
39.0201 € *
Available: 4 pcs.
Available in 7 Days: 475 pcs. - if ordered today
Total Price:
39.02 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0201 €
5 pcs.
35.8904 €
*incl. VAT plus shipping costs
Subject to prior sale

USB 3.0 Active Extension Cable, DA-73105, DIGITUS

Connect more distant USB 3.0 devices using this active extension cable. Benefit from stable connections and avoid power losses even at greater distances using the integrated signal amplifier. The integrated LED function indicator signals the status of the signal amplifier. Connect your USB 3.0 devices such as printers or scanners to your PC or laptop even over greater distances. The integrated electronics ensures smooth data transfer without loss at all times. No more connection problems when using longer USB cable connections!

Features

  • Stable signal transmission thanks to active signal amplifier
  • No power loss despite 10 m cable length
  • Data transfer rates up to 5 Gbps
  • LED function indicator
  • Plug-and-play - plug in and get started
Technical specifications
Filter Property Value
USB Standard USB 3.0
Connection (1) USB plug type A
Connection (2) USB socket type A
Cable length 10 m
Colour black
Data transmission rate 5000000000 mb/s
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes