DB-300105-050-S | DIGITUS

USB 2.0 adapter cable, USB plug type A to USB plug type B, 5 m, black, DB-300105-050-S

Order No.: 13M4904
EAN: 4016032284239
MPN:
DB-300105-050-S
DB-300105-050-S DIGITUS USB Cables
Image may differ
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.5216 €
50 pcs.
5.0813 €
100 pcs.
4.7838 €
500 pcs.
4.4863 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, DB-300105-050-S, DIGITUS

USB 2.0 connection cable for connection of external USB devices to the USB host, type A - B, M/M, 5 m, black

Features

  • Safe and reliable connection
  • Data transer rate up to 480 Mbps (high-speed)
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ B
Cable length 5 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes