DB-300130-018-S | DIGITUS

USB 2.0 connection cable, USB plug type A to mini USB plug type B, 1.8 m, black, DB-300130-018-S

Order No.: 13M5132
EAN: 4016032383666
MPN:
DB-300130-018-S
DIGITUS
DB-300130-018-S DIGITUS USB Cables Image 1
DB-300130-018-S DIGITUS USB Cables Image 2
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 5 pcs.
Available in 7 Days: 28 pcs.
Leadtime: On Request **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
5 pcs.
3.7247 €
10 pcs.
3.4153 €
25 pcs.
3.2130 €
50 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, DB-300130-018-S, DIGITUS

The DB-300130-018-S is a USB 2.0 connection cable for connection of external USB end devices with Mini B (5-pin) jack, e.g. digital cameras, action camera, external hard drives, gaming consoles and navigation devices or printers to the USB host (e.g. PC, notebook or USB hub). Thanks to the USB High-Speed standard, rapid synchronization is provided with a data transfer rate of up to 480 Mbit/s. Also thanks to a length of 1m, you can connect external USB components to your computer conveniently.

Technical specifications
Anschluss (1) USB Stecker Typ A
Anschluss (2) Mini-USB Stecker Typ B
Datenübertragungsrate 480000000 mb/s
Farbe schwarz
Kabellänge 1.8 m
USB Standard USB 2.0
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes