DB-300130-030-S | DIGITUS
USB 2.0 connection cable, USB plug type A to mini USB plug type B, 3 m, black, DB-300130-030-S
Order No.: 13M5133
EAN: 4016032468677
MPN:
DB-300130-030-S
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
3.7128 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
5 pcs.
3.4391 €
10 pcs.
3.1535 €
25 pcs.
2.9750 €
50 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, DB-300130-030-S, DIGITUS
The DB-300130-030-S is a USB 2.0 connection cable for connection of external USB end devices with Mini B (5-pin) jack, e.g. digital cameras, action camera, external hard drives, gaming consoles and navigation devices or printers to the USB host (e.g. PC, notebook or USB hub). Thanks to the USB High-Speed standard, rapid synchronization is provided with a data transfer rate of up to 480 Mbit/s. Also thanks to a length of 1m, you can connect external USB components to your computer conveniently.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | Mini-USB Stecker Typ B | |
Cable length | 3 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |