DB-300136-018-S | DIGITUS
USB 2.0 connection line, USB plug type C to USB plug type A, 1.8 m, black, DB-300136-018-S
Order No.: 13M5135
EAN: 4016032383789
MPN:
DB-300136-018-S
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: On Request **
USB cable, DB-300136-018-S, DIGITUS
The DB-300136-018-S is a USB Type-C connection cable for superfast synchronising and charging. This product is also used for connection of external USB devices to the USB Host. Type-C connector can be used in both directions with a high speed USB data transfer rate up to 480 Mbps.
Technical specifications
Connection (1) | USB plug type C | |
Connection (2) | USB plug type A | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 1.8 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |