DB-300137-018-S | DIGITUS
USB 2.0 connection line, USB plug type C to micro USB plug type B, 1.8 m, black, DB-300137-018-S
Order No.: 13M5226
EAN: 4016032383802
MPN:
DB-300137-018-S
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Available in 7 Days: 436 pcs.
Leadtime: On Request **
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
10 pcs.
7.8421 €
25 pcs.
7.3542 €
50 pcs.
7.1043 €
100 pcs.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, DB-300137-018-S, DIGITUS
USB Type-C Connection cable for connection of external USB devices (with USB micro B socket, e. g. external HDD enclosure) to the USB Host (e. g. Tablet, Notebook or Smartphone). Datatransferrate up to 480 Mbps.
Features
- Type-C connector can be used in both directions
- Supports up to 3A Power supply
- Support of USB PD (Power Delivery) specification
- Allows a reliable and fast connection of external USB devices with the PC.
Technical specifications
Connection (1) | USB plug type C | |
Connection (2) | micro USB plug type B | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 1.8 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |