DB-300138-018-S | DIGITUS

USB 2.0 connection cable, USB plug type C to USB plug type C, 1.8 m, black, DB-300138-018-S

Order No.: 13M4915
EAN: 4016032383826
MPN:
DB-300138-018-S
DB-300138-018-S DIGITUS USB Cables
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
USB 2.0 connection cable, USB plug type C to USB plug type C, 1.8 m, black, AK-300138-018-S
USB 2.0 connection cable, USB plug type C to USB plug type C, 1.8 m, black, AK-300138-018-S
Order No.: 13M4881
Manufacturer: DIGITUS
per pc. 6.0809 € *
*incl. VAT plus shipping costs

USB cable, DB-300138-018-S, DIGITUS

USB type-C connection cable for connection of external USB devices to the USB host, type C to C, M/M, 1.8 m, 3 A, 480 MB, 2.0, black.

Features

  • High speed data transmission up to 480 Mbit/s
  • Allows a reliable and fast connection of external USB devices with the PC
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Cable length 1.8 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement