DB-300140-003-S | DIGITUS
USB 3.0 adapter cable, 2 x USB plug type A to USB socket type A, 0.3 m, black, DB-300140-003-S
Order No.: 13M5227
EAN: 4016032383758
MPN:
DB-300140-003-S
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Available in 7 Days: 301 pcs.
Leadtime: On Request **
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.2245 €
25 pcs.
3.9627 €
50 pcs.
3.8318 €
100 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y-adapter cable, DB-300140-003-S, DIGITUS
With this Y-adaptor cable, e.g., external hard disks can be pursued with the PC or notebook - without additional power supply.
Features
- Doubles the power supply for external devices
- Up to 5 GB/s Datatransmission
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | 2 x USB Stecker Typ A | |
Connection (2) | USB Buchse Typ A | |
Cable length | 0.3 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |