DB-300230-010-S | DIGITUS

USB 3.0 extension cable, USB plug type C to USB socket type C, 1 m, gray, DB-300230-010-S

Order No.: 13M1563
EAN: 4016032481188
MPN:
DB-300230-010-S
DB-300230-010-S DIGITUS USB Cables Image 1
DB-300230-010-S DIGITUS USB Cables Image 2
Image may differ
Unit Price (€ / pc.)
13.5898 € *
Available: 32 pcs.
Leadtime: 6 Weeks **
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
5 pcs.
12.8044 €
10 pcs.
11.9952 €
25 pcs.
11.1860 €
50 pcs.
10.4006 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB 3.0 Extension cable, DB-300230-010-S, DIGITUS

The USB 3.0 Gen. 1 extension cable is an all-rounder among cables. Thanks to the Thunderbolt 3 protocol, it can be used for PCI Express, DisplayPort and Host-to-Host transfers. With this cable, you can transfer audio/video signals, data as well as power. The data transfer speed is 5 Gbit/s. This allows you to transfer large quantities of data such as films and music within seconds. Video signals are transmitted max. in 4K with a display refresh rate of 60 Hz. Thanks to USB Power Delivery, the charging function is ensured. With the corresponding charging device, you can charge your smart devices rapidly with max. 60 W (3 A / 20 V). The USB Type-C interface enables wide compatibility with devices with this connection.

Features

  • Supports: 4K @ 60Hz
  • Supports data transfer rates of up to 5 Gbit/s
  • Backwards-compatible with Thunderbolt 3 and USB 2.0
Technical specifications
USB Standard USB 3.0
Connection (1) USB Stecker Typ C
Connection (2) USB Buchse Typ C
Cable length 1 m
Colour grau
Data transmission rate 5000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes