DB-300443-030-S | DIGITUS

USB4 connection cable, USB plug type C to USB plug type C, 3 m, black, DB-300443-030-S

Order No.: 13M1553
EAN: 4016032485889
MPN:
DB-300443-030-S
DB-300443-030-S DIGITUS USB Cables Image 1
DB-300443-030-S DIGITUS USB Cables Image 2
DB-300443-030-S DIGITUS USB Cables Image 3
Image may differ
Unit Price (€ / pc.)
34.0578 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.0578 €

Connection cable, DB-300443-030-S, DIGITUS

The 3rd generation USB 4.0 cable with aluminum housing is an all-rounder among cables. Thanks to the Thunderbolt 3 protocol, it can be used for PCI Express, DisplayPort and Host-to-Host transfers. With this cable, you can transfer audio/video signals, data as well as power. The data transfer speed is 20 Gbit/s, which makes the transfer speed 4x faster than USB 3.0 (5Gbit/s) and 2x faster than USB 3.1 (10Gbit/s). This allows you to transfer large quantities of data such as films and music within seconds. Video signals are transmitted max. in 4K with a display refresh rate of 60 Hz. In addition, it also supports the resolutions 5K (5120 x 2880) at 60 Hz and 4K (3840 x 2160) @60Hz (dual mode possible). Thanks to USB Power Delivery Revision 3.0, the fast charging function is ensured. With the appropriate charger, you can charge 100 W (5 A / 20 V) smart devices in a short time. The USB Type-C interface enables wide compatibility with devices with this connection.

Features

  • Supports data transfer rates of up to 20 Gbit/s
  • Supports USB Power Delivery Revision 3.0 (PD 3.0) with 20 V, 5A and 100W
  • Backwards-compatible with Thunderbolt 3, USB 3.2, USB 3.1 and USB 2.0
  • Supports DisplayPort (2.0) video/audio signals and PCi Express
  • Video/audio support up to 4K (7680 × 4320 pixels at 60 Hz)
Technical specifications
USB Standard USB4
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Cable length 3 m
Colour schwarz
Data transmission rate 20000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes