DB-600106-020-W | DIGITUS
USB connection cable, USB plug type A to lightning plug, 2 m, white, DB-600106-020-W
Order No.: 13M5177
EAN: 4016032481591
MPN:
DB-600106-020-W
Unit Price (€ / pc.)
21.3248 € *
Available: 1 pcs.
Available in 7 Days: 580 pcs.
Leadtime: 5 Weeks **
Total Price:
21.32 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3248 €
5 pcs.
20.1586 €
10 pcs.
18.9686 €
25 pcs.
17.7786 €
50 pcs.
16.5886 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, DB-600106-020-W, DIGITUS
The Lightning to USB A data/charging cable is MFI-certified, registered and approved for all compatible Apple devices. You can easily connect all devices with a Lightning connection, e.g. iPhone, iPad or iPod, to your USB A-compatible MacBook, notebook or PC for synchronization or charging with this cable. The data/charging cable has been demonstrated to withstand high tensile stress and bending stress. This is reflected in this cable’s long service life.
Technical specifications
USB Standard | USB | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | Lightning Stecker | |
Cable length | 2 m | |
Colour | weiß | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |