DB-600109-001-W | DIGITUS
USB connection line, USB plug type C to lightning plug, 0.1 m, white, DB-600109-001-W
USB cable, DB-600109-001-W, DIGITUS
The Lightning to USB-C data/charging cable is MFI-certified, registered and approved for all compatible Apple devices. You can easily connect all devices with a Lightning connection, e.g. iPhone, iPad or iPod, to your USB C-compatible MacBook, notebook or PC for synchronization or charging with this cable. The data/charging cable has been demonstrated to withstand high tensile stress and bending stress. This is reflected in this cable’s long service life.
Connection (1) | USB plug type C | |
Connection (2) | lightning plug | |
Data transmission rate | 480000000 mb/s | |
Colour | white | |
Cable length | 0.1 m | |
USB Standard | USB |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |