DK-300110-010-S | DIGITUS

USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 1 m, black, DK-300110-010-S

Order No.: 13M4928
EAN: 4016032335450
MPN:
DK-300110-010-S
DK-300110-010-S DIGITUS USB Cables
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 1 m, black, AK-300110-010-S
USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 1 m, black, AK-300110-010-S
Order No.: 13M4860
Manufacturer: DIGITUS
per pc. 2.1539 € *
*incl. VAT plus shipping costs

USB cable, DK-300110-010-S, DIGITUS

USB 2.0 connection cable, type A - micro B M/M, 1.0 m, USB 2.0 conform, black. For connection of external USB devices.

Features

  • Allows a reliable and fast connection of external USB devices with the PC, also about longer distances
  • Datatransferrate up to 480 Mbps (High-Speed)
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) Micro-USB Stecker Typ B
Cable length 1 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement