DA-10062 | DIGITUS

Order No.: 10M1012
EAN: 4016032482710
MPN:
DA-10062
DA-10062 DIGITUS USB Chargers Image 1
DA-10062 DIGITUS USB Chargers Image 2
DA-10062 DIGITUS USB Chargers Image 3
DA-10062 DIGITUS USB Chargers Image 4
Image may differ
Unit Price (€ / pc.)
13.8516 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8516 €
10 pcs.
12.7806 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB Charger, DA-10062, DIGITUS

The Dual Port Charging Adapter is suitable for USB devices such as smartphones or tablets and provides an output of 30W via the USB-C port or 18W via the USB A port. 2 USB devices can be charged with 15W each at the same time. The integrated short circuit, surge and excess current protection provides added security. Furthermore, the integrated excess heat protection prevents potential overloads and damages to the charger or connected devices.

Features

  • The 2 powerful ports charge the simultaneously connected devices at high speed
  • Compact charger for USB-C (PD) and USB A (QC) devices such as smartphones or tablets
  • Supports charging power of up to 30 W - compatible with Power Delivery (PD 3.0) and QC3.0
  • High compatibility as both USB-A and USB-C devices can be charged
  • Integrated surge protection / excess current protection / short circuit protection
  • Integrated overheating protection with auto-recovery for the highest degree of security
  • LED charging display
Technical specifications
Version USB-Ladegerät
Site (1) Eurostecker
Site (2) USB-A Buchse, USB-C Buchse
Ports 2
Power supply 3 A
Colour weiß
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes