DA-10063 | DIGITUS

USB-C Charger, 2-Port, 65W GaN, DA-10063

Order No.: 10M5005
EAN: 4016032485803
MPN:
DA-10063
DA-10063 DIGITUS USB Chargers Image 1
DA-10063 DIGITUS USB Chargers Image 2
DA-10063 DIGITUS USB Chargers Image 3
DA-10063 DIGITUS USB Chargers Image 4
Image may differ
Unit Price (€ / pc.)
34.8075 € *
Available: 5 pcs.
Available in 7 Days: 69 pcs.
Leadtime: 4 Weeks **
Total Price:
34.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.8075 €

USB-C Mini charger, DA-10063, DIGITUS

The DA-10063 is a powerful USB-C Mini travel charger with a maximum power output of 65 W. This product is equipped with 2 C connections, and compatible with multiple protocols. The integrated short circuit, surge and excess current protection provides added security. Furthermore, the integrated excess heat protection prevents potential overloads and damages to the charger or connected devices.

Features

  • Protection against overheating with automatic switch-off and recovery
  • Supports power delivery 3.0 and PPS function
Technical specifications
Version Ladegerät
Site (1) Eurostecker
Site (2) 2x USB-C Buchse
Ports 2
Power supply 3 A
Colour weiß
Logistics
Country of origin CN
Customs tariff number 85044060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes