DA-10071 | DIGITUS
Order No.: 10M981
EAN: 4016032482680
MPN:
DA-10071
Unit Price (€ / pc.)
22.4672 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.47 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4672 €
5 pcs.
20.6703 €
*incl. VAT plus shipping costs
**Subject to prior sale
Notebook Charger USB-C, DA-10071, DIGITUS
The USB-C PD Notebook Power Adapter is a super slim and compact replacement for defective or lost original power adapters. It is also ideally suited for use as a second power adapter in the office, for travel, or at home. The 65W PD3.0 charger has been developed for notebooks, smartphones, tablets and gaming consoles with a USB Type-C connection. Notebooks and the powder adapter itself are protected against short circuits, overheating, surges and excess current.
Features
- Suitable for notebooks that are charged via USB-C such as Lenovo Think Pad, Huawei, HP Spectre, Asus, Acer, Dell, Xiaomi, etc
- Suitable for smartphones and tablets that are charged via USB-C such as Samsung Galaxy, LG, HTC, Google etc
- Protection against short circuits, overheating, surges and excess current
Technical specifications
Version | Ladegerät | |
Colour | schwarz | |
Site (1) | Eurostecker | |
Site (2) | USB-C Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |