DA-10072 | DIGITUS
Order No.: 10M982
EAN: 4016032487852
MPN:
DA-10072
Unit Price (€ / pc.)
43.3160 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.32 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3160 €
5 pcs.
39.8531 €
*incl. VAT plus shipping costs
**Subject to prior sale
Notebook Charger USB-C, DA-10072, DIGITUS
The notebook charger with USB-C connection and 100W GaN technology is powerful, compact and light. It is compatible with most laptop models and many other USB-C devices and is ideal as a second power supply for the office, when traveling or at home. Thanks to the GaN technology, the charger is extremely efficient and charges your devices faster than conventional chargers, further it is equipped with an intelligent protection system that prevents overheating, overcharging and short circuits, thus protecting your devices.
Features
- Thanks to the latest GaN technology, the charger is extremely efficient and charges your devices up to four times faster than conventional chargers
- Suitable for notebooks that are charged via USB-C such as Apple MacBook, Lenovo Think Pad, Huawei, HP Spectre, Asus, Acer, Dell, Xiaomi, etc
- Suitable for smartphones and tablets that are charged via USB-C such as Samsung Galaxy, LG, HTC, Google etc
- Protection against short circuits, overheating, surges and excess current
Technical specifications
Version | Ladegerät | |
Colour | schwarz | |
Site (1) | Eurostecker | |
Site (2) | USB-C Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |