AF4535ZTE | Dino Lite
Digital microscope, 330x, polarizer, 1.3 megapixel, Dino Lite, AF4535ZTE
Order No.: 10L935
EAN: 4711203830900
MPN:
AF4535ZTE
Unit Price (€ / pc.)
714.5117 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Digital Microscope, AF4535ZTE, Dino Lite
The Dino-Lite AF4535ZTE is part of Universal and connects to your device via USB. The AF4535ZTE is Wireless-ready, but requires the (optional) WF-20 to make it a fully wireless solution.
Features
- 1.3 Megapixel Edge sensor
- Adjustable Polarizer
- Automatic Magnification Reading (AMR)
- Flexible LED Control (FLC)
Technical specifications
Resolution | 1,3 Megapixel | |
Version | Polarisator | |
illuminated | Yes | |
Product type | Digitalmikroskop | |
Interfaces | USB 2.0 | |
Magnification | 330 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90118000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |