AF4935ZTLE | Dino Lite
Digital microscope, 200x, polarizer, 1.3 megapixel, Dino Lite, AF4935ZTLE
Order No.: 10L938
EAN: 4711203830931
MPN:
AF4935ZTLE
Unit Price (€ / pc.)
942.4205 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Digital Microscope, AF4935ZTLE, Dino Lite
The Dino-Lite AF4935ZTLE is part of the Long Working Distance (LWD) and connects to your device via USB. The AF4935ZTLE is Wireless-ready, but requires the (optional) WF-20 to make it a fully wireless solution.
Features
- 1.3 Megapixel Edge sensor
- Adjustable Polarizer
- Extended Depth of Field (EDOF)
- Extended Dynamic Range (EDR)
- Automatic Magnification Readout (AMR)
- Flexible LED Control (FLC)
Technical specifications
Resolution | 1,3 Megapixel | |
Version | Polarisator | |
illuminated | Yes | |
Product type | Digitalmikroskop | |
Interfaces | USB 2.0 | |
Magnification | 200 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90118000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |