AF7915MZT | Dino Lite
Digital microscope, 220x, polarizer, 5 megapixel, Dino Lite, AF7915MZT
Order No.: 10L939
EAN: 4711203830498
MPN:
AF7915MZT
Unit Price (€ / pc.)
1,171.7335 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,171.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,171.7335 €
Digital Microscope, AF7915MZT, Dino Lite
The Dino-Lite AF7915MZT high-resolution digital microscope. This 5-megapixel handheld digital microscope includes advanced features like EDOF, FLC, AMR, and EDR, offering versatility for accomplishing a wide variety of tasks. AF7915MZT is compatible with the WF-20 Wi-Fi streamer.
Features
- 5 Megapixel Edge sensor
- Extended Depth of Field (EDOF)
- Extended Dynamic Range (EDR)
- Automatic Magnification Readout (AMR)
- Adjustable Polarizer
- Flexible LED Control (FLC)
Technical specifications
Resolution | 5 Megapixel | |
Version | Polarisator | |
illuminated | Yes | |
Product type | Digitalmikroskop | |
Interfaces | USB 2.0 | |
Magnification | 220 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90118000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |