AM3713TB | Dino Lite
Digital microscope, 200x, with strobe light mode, 640 x 480 pixel, Dino Lite, AM3713TB
Unit Price (€ / pc.)
477.9397 € *
Available: 0 pcs.
Leadtime: On Request **
Dino-Lite, Stroboscopic light, IR, 10-70x 200x, VGA (640x480), 60fsp
Technical specifications
Resolution | 640 x 480 Pixel | |
Version | mit Stroboskoplichtmodus | |
illuminated | Yes | |
Product type | Digitalmikroskop | |
Interfaces | USB 2.0 | |
Magnification | 200 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90118000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |