AM4013MZTL | Dino Lite

Digital microscope, 90x, polarizer, 1.3 megapixel, Dino Lite, AM4013MZTL

Order No.: 10L905
EAN: 4712805478699
MPN:
AM4013MZTL
Series: AM DINO-LITE
AM4013MZTL Dino Lite Microscopes, inspection cameras, light sources, accessories
Image may differ
Unit Price (€ / pc.)
673.659 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
673.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
673.659 €

USB Microscope, AM4013MZTL, Dinolite

By using a special polarization filter, the AM4013MZTL is the right choice when working with high glare materials such as plastics and metals. This model features an aluminum alloy housing for enhanced protection and durability and the best look and feel. This model also has a long working distance.

The AM4013MZTL has high magnification at longer working distances which requires some distance to obtain a focal point. With that in mind, it has variable magnification depending of distance with a max magnification of 90x with a minimum working distance of approximately 5cm away.

Features

  • 1.3 megapixel resolution
  • 10x-90x Extended working distance
  • Long working distance
  • 8 white LEDs switchable
  • Measurement functionality
  • Glass with anti-reflection coating
Technical specifications
Resolution 1,3 Megapixel
Version Polarisator
Product type Digitalmikroskop
Interfaces USB 2.0
Magnification 90
Logistics
Country of origin TW
Customs tariff number 90118000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes