AM4025X | Dino Lite

Eyepiece camera, 20x, 1.3 megapixel, Dino Lite, AM4025X

Order No.: 10L921
EAN: 4712805478545
MPN:
AM4025X
Series: AM DINO-LITE
AM4025X Dino Lite Microscopes, inspection cameras, light sources, accessories
Image may differ
Unit Price (€ / pc.)
444.5602 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
444.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
444.5602 €

USB Microscope, AM4025X, Dinolite

Catering the needs of digitizing conventional microscope, the Dino-Eye Edge 1.3MP AM4025X provides remarkable image quality for most demanding applications.

Adopting with Edge-class optics and advanced image sensor, the AM4025X delivers sharp images with authentic color yet to provide large FOV for revealing more details.

Features

  • Adaptable design
  • Extended depth of field
  • High optical resolution
  • Measurement functionality
  • 1.3 Megapixels
  • USB 2.0
Technical specifications
Resolution 1,3 Megapixel
Product type Okularkamera
Interfaces USB 2.0
Magnification 20
Logistics
Country of origin TW
Customs tariff number 90118000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes