AM4115T-FVW | Dino Lite

Digital microscope, 220x, LED, 1.3 megapixel, Dino Lite, AM4115T-FVW

Order No.: 10L912
EAN: 4712805478156
MPN:
AM4115T-FVW
Series: AM DINO-LITE
AM4115T-FVW Dino Lite Microscopes, inspection cameras, light sources, accessories
Image may differ
Unit Price (€ / pc.)
696.4237 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
696.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
696.4237 €

USB Microscope, AM4115T-FVW, Dinolite

The AM4115T-FVW, with the exceptional image quality of Dino-Lite Edge, is designed to meet more professional needs.

It also has better adaptability to different applications with the detachable and exchangeable front cap design.

Features

  • Dual light source
  • 20x-220x Extended working distance
  • High optical resolution
  • Convenient flexible magnification
  • 400nm UV illumination
  • Adaptable cap design
Technical specifications
Resolution 1,3 Megapixel
Version LED
Product type Digitalmikroskop
Interfaces USB 2.0
Magnification 220
Logistics
Country of origin TW
Customs tariff number 90118000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes