AM4515T5 | Dino Lite

Digital microscope, 550x, LED, 1.3 megapixel, Dino Lite, AM4515T5

Order No.: 10L909
EAN: 4712805478033
MPN:
AM4515T5
Series: AM DINO-LITE
AM4515T5 Dino Lite Microscopes, inspection cameras, light sources, accessories
Image may differ
Unit Price (€ / pc.)
696.4237 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
696.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
696.4237 €

USB Microscope, AM4515T5, Dinolite

The Dino-Lite AM4515T5 Edge series handheld microscope features high magnification (500x~550x), improved optics for sharper images, and Automatic Magnification Reading (AMR) for easy measurement.

This model also features a greater working distance at high magnification, which provides more clearance between the microscope lens and the object under view.

Features

  • Fine focus dial
  • 500x-550x Extended working distance
  • MicroTouch shutter button
  • Adaptable cap design
  • Automatic magnification reading
  • Adjustable polarizer
Technical specifications
Resolution 1,3 Megapixel
Version LED
Product type Digitalmikroskop
Interfaces USB 2.0
Magnification 550
Logistics
Country of origin TW
Customs tariff number 90118000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes