AM4515T8 | Dino Lite
Digital microscope, 900x, 1.3 megapixel, Dino Lite, AM4515T8
Unit Price (€ / pc.)
814.7692 € *
Standard delivery time from the manufacturer is: 4 Weeks
USB Microscope, AM4515T8, Dinolite
The Dino-Lite AM4515T8 Edge series handheld microscope features high magnification (700x~900x), improved optics for sharper images, and Automatic Magnification Reading (AMR) for easy measurement.
This model also features a greater working distance at high magnification, which provides more clearance between the microscope lens and the object under view.
Features
- Fine focus dial
- 700x-900x Extended working distance
- MicroTouch shutter button
- Adaptable cap design
- Automatic magnification reading
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope | |
| Magnification | 900 | |
| Resolution | 1.3 megapixel | |
| Interfaces | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90118000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |