AM4517MZT | Dino Lite

Digital microscope, 220x, 1.3 megapixel, Dino Lite, AM4517MZT

Order No.: 10L883
EAN: 4712805478903
MPN:
AM4517MZT
Series: AM DINO-LITE
AM4517MZT Dino Lite Microscopes, inspection cameras, light sources, accessories Image 1
AM4517MZT Dino Lite Microscopes, inspection cameras, light sources, accessories Image 2
AM4517MZT Dino Lite Microscopes, inspection cameras, light sources, accessories Image 3
Image may differ
Unit Price (€ / pc.)
1,001.1470 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,001.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,001.1470 €

Digital microscope, AM4517MZT, Dino-Lite

The AM4517MZT is part of the EDGE PLUS series, a special category within the Universal range. It offers a magnification range of 10-220x with 1.3MP and a USB 2.0 connection at 30fps. It offers superb image quality and clarity and color reproduction in a robust, compact and appealing metal housing.

The AMR function automatically detects and displays the magnification of the Dino-Lite. The magnification is displayed within the Dino-Lite software and stored with the captured picture and simplifies the measuring process. Because of the built-in polarization filter this model is ideal when working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics, etc.

Features

  • Adjustable polarizer
  • Flexible LED Control (FLC)
  • Metal housing
Technical specifications
Resolution 1,3 Megapixel
illuminated Yes
Product type Digitalmikroskop
Interfaces USB 2.0
Magnification 220
Logistics
Country of origin TW
Customs tariff number 90118000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes