AM5218MZTL | Dino Lite

Digital microscope, 140x, Polarizer, 720 pixel, Dino Lite, AM5218MZTL

Order No.: 10L914
EAN: 4712805476732
MPN:
AM5218MZTL
Series: AM DINO-LITE
AM5218MZTL Dino Lite Microscopes, inspection cameras, light sources, accessories
Image may differ
Unit Price (€ / pc.)
999.8737 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
999.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
999.8737 €

USB Microscope, AM5218MZTL, Dinolite

The Dino-Lite Edge HDMI series, the AM5218MZTL provides stunning images within 10-140X magnification with low latency streaming.

Connecting directly to a LCD monitor with 720p, the AM5218MZTL can be well-suited to a host of applications where space or security is a concern.

Features

  • HDMI interface
  • 5x-140x Extended working distance
  • High optical resolution
  • Microtouch button
  • Long-Working-Distance options
  • Interchangeable caps
Technical specifications
Resolution 720 Pixel
Version Polarisator
Product type Digitalmikroskop
Interfaces HDMI/DVI
Magnification 140
Logistics
Country of origin TW
Customs tariff number 90118000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes