AM7115MZT | Dino Lite

Digital microscope, 220x, LED, 5 megapixel, Dino Lite, AM7115MZT

Order No.: 10L902
EAN: 4712805475711
MPN:
AM7115MZT
Series: AM DINO-LITE
Dino Lite
AM7115MZT Dino Lite Microscopes, inspection cameras, light sources, accessories
Image may differ
Unit Price (€ / pc.)
1,010.4885 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,010.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,010.4885 €

USB Microscope, AM7115MZT, Dinolite

The AM7115MZT is part of the universal range and with its standard working distance and wide magnification range from 20 – 220x, it is suitable for a wide range of applications. Because of the built-in polarization filter this model is ideal when working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics.

Features

  • 5.0MP color imaging sensor
  • 20x-220x full-range zoom magnification
  • Built-in adjustable polarization ring
  • Aluminum alloy casing for industrial protection
  • Flexible LED Control
  • Polarizer anti-reflection
Technical specifications
Auflösung 5 Megapixel
Ausführung LED
Schnittstellen USB 2.0
Zubehörart Digitalmikroskop
Vergrößerung 220
Logistics
Ursprungsland TW
Zolltarifnummer 90118000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes