AM7115MZTL | Dino Lite
Digital microscope, 140x, LED, 5 megapixel, Dino Lite, AM7115MZTL
Unit Price (€ / pc.)
1,010.4885 € *
Available: 1 pcs.
Leadtime: 7 Weeks **
Total Price:
1,010.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,010.4885 €
USB Microscope, AM7115MZTL, Dinolite
With the use of the latest, cutting-edge optics, a brand new 5 megapixel sensor and several special features such as Flexible LED Control (FLC) and full aluminum body, the Dino-Lite AM7115MZTL is a marvel of technology and the best choice for the high-demanding professional.
The Dino-Lite AM7115MZTL offers superb image quality and color reproduction in a robust, compact and appealing housing.
Features
- 5.0 megapixel resolution
- 10x-140x Extended working distance
- Long working distance
- 8 white LEDs switchable
- Flexible LED control
- Glass with anti-reflection coating
Technical specifications
Resolution | 5 Megapixel | |
Version | LED | |
Product type | Digitalmikroskop | |
Interfaces | USB 2.0 | |
Magnification | 140 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90118000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |