AM7115MZTW | Dino Lite
Digital microscope, 50x, 5 megapixel, Dino Lite, AM7115MZTW
Unit Price (€ / pc.)
1,031.73 € *
Available: 0 pcs.
Leadtime: On Request **
USB Microscope, AM7115MZTW, Dinolite
The Dino-Lite Edge AM7115MZTW delivers 5MP image quality with Larger Field-of-View (FOV) and Depth-of-Field (DOF), which makes it ideal for macro viewing applications. With a working distance of more than 1cm from the target, once in focus, rotating the knob will let you zoom ni for a closer view without moving the microscope.
The new sensor offers greatly enhanced image quality and sharpness with less aberration and vignetting while another innovation is adjustable illumination.
Features
- 5.0MP Resolution
- 2x-50x Macro zoom magnification
- Built-in adjustable polarization ring
- Aluminum alloy casing for industrial protection
- Flexible LED Control
- Polarizer anti-reflection
Technical specifications
Resolution | 5 Megapixel | |
Product type | Digitalmikroskop | |
Interfaces | USB 2.0 | |
Magnification | 50 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90118000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |