AM73115MTF | Dino Lite

Digital microscope, 70x, LED, 5 megapixel, Dino Lite, AM73115MTF

Order No.: 10L917
EAN: 4712805476701
MPN:
AM73115MTF
Series: AM DINO-LITE
Dino Lite
AM73115MTF Dino Lite Microscopes, inspection cameras, light sources, accessories
Image may differ
Unit Price (€ / pc.)
1,194.0817 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,194.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,194.0817 €

USB Microscope, AM73115MTF, Dinolite

Designed to offer extra-long working distance, the Dino-Lite Edge 3.0 AM73115MTF offers a minimum viewing distance of 115mm at maximum 70X magnification.

With USB 3.0 interface, it delivers superior fluid and uncompressed image with 15fps at 5MP or 45fps at 1.3MP resolutions.

Features

  • High-speed transmission
  • 10-70x Extended working distance
  • High optical resolution
  • Extra-long Working Distance
  • 5.0 Megapixels
  • Interchangeable caps
Technical specifications
Auflösung 5 Megapixel
Ausführung LED
Schnittstellen USB 3.0
Zubehörart Digitalmikroskop
Vergrößerung 70
Logistics
Ursprungsland TW
Zolltarifnummer 90118000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes