AM73115MZT | Dino Lite
Digital microscope, 220x, LED, 5 megapixel, Dino Lite, AM73115MZT
Unit Price (€ / pc.)
1,194.0817 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,194.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,194.0817 €
USB Microscope, AM73115MZT, Dinolite
Empowered with USB 3.0 interface, the Dino-Lite Edge 3.0 series AM73115MZT delivers exceptional sharp and fluent images operated within a range of 10-220x magnifications.
With compression eliminated, the AM73115MZT can reveal the finest detail to fully unleash the power of the Edge optics. Thanks to USB 3.0, the AM73115MZT is capable of providing 15FPS at 5MP or 45FPS at 1.3MP resolutions, allowing the unit to be used in a more demanding application.
Features
- High-speed transmission
- 10x-220x Extended working distance
- High optical resolution
- Microtouch button
- 5.0 Megapixels
- Interchangeable caps
Technical specifications
Resolution | 5 Megapixel | |
Version | LED | |
Product type | Digitalmikroskop | |
Interfaces | USB 3.0 | |
Magnification | 220 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90118000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |