AM73515MZT | Dino Lite
Digital microscope, 220x, 5 megapixel, Dino Lite, AM73515MZT
Unit Price (€ / pc.)
1,271.4555 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,271.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,271.4555 €
USB Microscope, AM73515MZT, Dinolite
Observe smooth and high optical resolution live imaging with Dino-Lite 5MP AM73515MZT USB 3.0, a digital microscope specially designed for high-speed data transmission providing up to 15 FPS at 5MP resolution.
AM73515MZT AMR feature is a tool of choice for measurement applications.
Features
- High-speed transmission
- 10x-220x Extended working distance
- High optical resolution
- Automatic Magnification Reading
- 5.0 Megapixels
- Interchangeable caps
Technical specifications
Auflösung | 5 Megapixel | |
Schnittstellen | USB 3.0 | |
Zubehörart | Digitalmikroskop | |
Vergrößerung | 220 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 90118000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |